New here? Register now!
Forgot password?

PICO 70107647 dot laser module, red, 650 nm, 5 VDC, 7x14 mm, class 2

Item-No.: PICO 70107647

 €

16,37

add to list
Article successfully added to the list

Description

DG650-1-5(7x14)-F35

dot laser module, red, 650 nm, 1 mW, 5 V DC 7x14 mm, class 2



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 650 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 5 V
    • normal current
    • 20 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 7 mm
    • Length
    • 14 mm
    • Outlet diameter Optics
    • 2.5 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <0.3 mm@0.035 m
    • beam diameter
    • 2.5 mm
  • Usage
    • working distance
    • 0.035 m
  • Lighting
    • divergence
    • G - 0.8 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • fixiert (35 mm)
    • Housing Color
    • Brass
    • Laser Technology
    • Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 1.5 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Features
    • optics
    • Acryl Linse
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70107647
    • Package weight
    • 0.013 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129041094
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 650 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 5 V
    • normal current
    • 20 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 7 mm
    • Length
    • 14 mm
    • Outlet diameter Optics
    • 2.5 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <0.3 mm@0.035 m
    • beam diameter
    • 2.5 mm
  • Usage
    • working distance
    • 0.035 m
  • Lighting
    • divergence
    • G - 0.8 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • fixiert (35 mm)
    • Housing Color
    • Brass
    • Laser Technology
    • Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 1.5 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Features
    • optics
    • Acryl Linse
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70107647
    • Package weight
    • 0.013 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129041094