0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PICO 70105643 dot laser module, red, 650 nm, 4.5 VDC, 15x68 mm, class 2

Item-No.: PICO 70105643
 €15,90

Information

LFD650-1-4.5(15x68)

This type LFD650-1-4.5(15x68) is a dot laser for the projection of a red laser dot. The laser module emits radiation with a wavelength of 650nm. The module contains 2 button cells - included in delivery. This enables wireless operation over several hours. This diode laser module with the dimensions 15mm x 68mm is a very small and effective laser source. The optimal working range of the laser is 10m. Typical applications are low-cost applications. This module falls into laser class 2.
Please note that there may be deviations between the optical and mechanical axes due to the design.
The laser generates a visible red dot in room light. Visibility may be affected by strong ambient light or sunlight.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • rot
    • Wave lengths
    • 650 nm
  • Electrical values
    • normal current
    • 20 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 15 mm
    • Length
    • 68 mm
    • Outlet diameter Optics
    • 3 mm
  • Specials
    • Operating temperature
    • -20 ... +40 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <4..6 mm@5 m
    • beam diameter
    • 3 mm
  • Usage
    • working distance
    • 10 m
  • Lighting
    • divergence
    • H - 1.0 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • kollimiert
    • Housing Color
    • schwarz
    • Laser Technology
    • Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 27 g
  • Energy efficiency
    • Durability
    • 3000 h
  • Features
    • optics
    • Acryl Linse
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70105643
    • Package weight
    • 0.038 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129041100

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • rot
    • Wave lengths
    • 650 nm
  • Electrical values
    • normal current
    • 20 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 15 mm
    • Length
    • 68 mm
    • Outlet diameter Optics
    • 3 mm
  • Specials
    • Operating temperature
    • -20 ... +40 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <4..6 mm@5 m
    • beam diameter
    • 3 mm
  • Usage
    • working distance
    • 10 m
  • Lighting
    • divergence
    • H - 1.0 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • kollimiert
    • Housing Color
    • schwarz
    • Laser Technology
    • Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 27 g
  • Energy efficiency
    • Durability
    • 3000 h
  • Features
    • optics
    • Acryl Linse
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70105643
    • Package weight
    • 0.038 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129041100

reichelt printfooter