New here? Register now!
Forgot password?

PICO 70103953 dot laser module, red, 650 nm, 3 VDC, 8x21 mm, class 1

Item-No.: PICO 70103953

 €

42,29

add to list
Article successfully added to the list

Description

DI650-0.3-5(8x21)-F100

Isolated dot Laser module, red, 650 nm, 0.3 mW, 3 V DC, 8x21 mm, focus 100 mm Class 1



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 650 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 5 V
    • normal current
    • 19 mA
    • Performance
    • 0.3 mW/sr
  • Measures
    • Ø
    • 8 mm
    • Length
    • 21 mm
    • Outlet diameter Optics
    • 2.5 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <0.3 mm@0.1 m
  • Usage
    • working distance
    • 0.1 m
  • Lighting
    • divergence
    • I - 1.5 mrad
    • Laser Class
    • 1
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • fixiert (100 mm)
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 2.5 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-5
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70103953
    • Package weight
    • 0.018 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129045467
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 650 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 5 V
    • normal current
    • 19 mA
    • Performance
    • 0.3 mW/sr
  • Measures
    • Ø
    • 8 mm
    • Length
    • 21 mm
    • Outlet diameter Optics
    • 2.5 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <0.3 mm@0.1 m
  • Usage
    • working distance
    • 0.1 m
  • Lighting
    • divergence
    • I - 1.5 mrad
    • Laser Class
    • 1
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • fixiert (100 mm)
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 2.5 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-5
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70103953
    • Package weight
    • 0.018 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129045467