New here? Register now!
Forgot password?

PICO 70115420 dot laser module, red, 650 nm, 3 VDC, 6x17 mm, class 2

Item-No.: PICO 70115420

 €

7,96

add to list
Article successfully added to the list

Description

LFD650-1-3(6x17)-ADJ

Adjustable dot laser module, red, 650 nm, 1 mW, 3 V DC, 6x17 mm, class 2. This type is a dot laser for projection of a red laser dot. This diode laser module is a very small and effective laser source. For example, you can use our battery pack with 2 x 1.5 volt batteries (AA) as a power supply. This point laser is used for example in laser spirit levels, laser marking systems, robot technology and the show area.



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 650 nm
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 10 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 6 mm
    • Length
    • 17 mm
    • Outlet diameter Optics
    • 3 mm
    • cable length
    • 70 mm
  • Specials
    • Operating temperature
    • -20 ... +40 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • Adjustable
  • Usage
    • working distance
    • 10 m
  • Lighting
    • divergence
    • H - 1.0 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • Adjustable
    • Laser Technology
    • Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 2 g
  • Energy efficiency
    • Durability
    • 3000 h
  • Features
    • optics
    • Acryl Linse
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70115420
    • Package weight
    • 0.006 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4055132003227
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 650 nm
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 10 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 6 mm
    • Length
    • 17 mm
    • Outlet diameter Optics
    • 3 mm
    • cable length
    • 70 mm
  • Specials
    • Operating temperature
    • -20 ... +40 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • Adjustable
  • Usage
    • working distance
    • 10 m
  • Lighting
    • divergence
    • H - 1.0 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • Adjustable
    • Laser Technology
    • Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 2 g
  • Energy efficiency
    • Durability
    • 3000 h
  • Features
    • optics
    • Acryl Linse
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70115420
    • Package weight
    • 0.006 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4055132003227