New here? Register now!
Forgot password?

PICO 70123760 dot laser module, red, 635 nm, 4.5 V DC, 14x64 mm, class 2

Item-No.: PICO 70123760

 €

109,49

add to list
Article successfully added to the list

Description

DC635-1-4.5(14x64)-RS-AP

dot laser module, red, 635 nm, 1 mW, 4.5 V DC 14x64 mm, class 2



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 635 nm
  • Electrical values
    • Operating voltage
    • 4.5 V
    • normal current
    • 30 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 14 mm
    • Length
    • 64 mm
    • Outlet diameter Optics
    • 3.5 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <3 mm@5 m
    • beam diameter
    • 3 mm
    • beam direction error
    • ±0.6 °
  • Usage
    • working distance
    • 5 m
  • Lighting
    • divergence
    • C - 0.4 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • fixiert (5.0m)
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • VDD(+)
    • Protection class
    • IP50
  • Weights
    • Weight
    • 21 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70123760
    • Package weight
    • 0.029 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4055132003159
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 635 nm
  • Electrical values
    • Operating voltage
    • 4.5 V
    • normal current
    • 30 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 14 mm
    • Length
    • 64 mm
    • Outlet diameter Optics
    • 3.5 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <3 mm@5 m
    • beam diameter
    • 3 mm
    • beam direction error
    • ±0.6 °
  • Usage
    • working distance
    • 5 m
  • Lighting
    • divergence
    • C - 0.4 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • fixiert (5.0m)
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • VDD(+)
    • Protection class
    • IP50
  • Weights
    • Weight
    • 21 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70123760
    • Package weight
    • 0.029 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4055132003159