New here? Register now!
Forgot password?

PICO 70109801 dot laser module, red, 635 nm, 3 VDC, 10x22 mm, class 2

Item-No.: PICO 70109801

 €

14,07

add to list
Article successfully added to the list

Description

LFD635-1-6(10x22)

dot laser module, red, 635 nm, 3 VDC, 10x22 mm, class 2



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 635 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 30 mA
    • Performance
    • 0.8 mW/sr
  • Measures
    • Ø
    • 10 mm
    • Length
    • 22 mm
    • Outlet diameter Optics
    • 3 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +40 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <4..6 mm@5 m
    • beam diameter
    • 3 mm
  • Usage
    • working distance
    • 10 m
  • Lighting
    • divergence
    • H - 1.0 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • kollimiert
    • Housing Color
    • Black
    • Laser Technology
    • Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 9 g
  • Energy efficiency
    • Durability
    • 3000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-3
  • Features
    • optics
    • Acryl Linse
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70109801
    • Package weight
    • 0.013 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042954
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 635 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 30 mA
    • Performance
    • 0.8 mW/sr
  • Measures
    • Ø
    • 10 mm
    • Length
    • 22 mm
    • Outlet diameter Optics
    • 3 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +40 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <4..6 mm@5 m
    • beam diameter
    • 3 mm
  • Usage
    • working distance
    • 10 m
  • Lighting
    • divergence
    • H - 1.0 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • kollimiert
    • Housing Color
    • Black
    • Laser Technology
    • Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 9 g
  • Energy efficiency
    • Durability
    • 3000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-3
  • Features
    • optics
    • Acryl Linse
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70109801
    • Package weight
    • 0.013 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042954