New here? Register now!
Forgot password?

PICO 70115956 Dot laser module, red, 635 nm, 24 VDC, 12x45 mm, class 2

Item-No.: PICO 70115956

 €

78,43

add to list
Article successfully added to the list

Description

DDI635-1-24(12x45)-C3000

Focusable isolated dot laser module, red, 635 nm, 1 mW, 24 V DC, 12x45 mm, cable 3m, class 2



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 635 nm
    • Cable type
    • 18 AWG, black, 3.6 mm
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 5 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 12 mm
    • Length
    • 45 mm
    • Outlet diameter Optics
    • 5 mm
    • cable length
    • 3000 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • Adjustable
  • Usage
    • working distance
    • 10 m
  • Lighting
    • divergence
    • D - 0.5 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • Adjustable
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 70 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70115956
    • Package weight
    • 0.083 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042787
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • Red
    • Wave lengths
    • 635 nm
    • Cable type
    • 18 AWG, black, 3.6 mm
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 5 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 12 mm
    • Length
    • 45 mm
    • Outlet diameter Optics
    • 5 mm
    • cable length
    • 3000 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • Adjustable
  • Usage
    • working distance
    • 10 m
  • Lighting
    • divergence
    • D - 0.5 mrad
    • Laser Class
    • 2
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • Adjustable
    • Housing Color
    • Black
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 70 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70115956
    • Package weight
    • 0.083 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042787