New here? Register now!
Forgot password?

PICO 70114706 DOE Laser Module, red, 635 nm, 3 VDC, 12x38 mm, class 3R

Item-No.: PICO 70114706

 €

122,76

add to list
Article successfully added to the list

Description

DD635-5-3(12x38)-DOE

Adjustable isolated DOE laser module, red, 635 nm, 5 mW, 3 V DC, 12x38 mm, class 3R, suitable for installation of a standard DOE with 8x1.2 mm.



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • DOE
    • Wave lengths
    • 635 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 60 mA
    • Performance
    • 5.0 mW/sr
  • Measures
    • Ø
    • 12 mm
    • Length
    • 38 mm
    • Outlet diameter Optics
    • 5 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
  • Usage
    • working distance
    • 50 m
  • Lighting
    • divergence
    • D - 0.5 mrad
    • Laser Class
    • 3R
    • beam shape
    • DOE
  • Implementation
    • Focus
    • Adjustable
    • Laser Technology
    • Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 9.5 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-3
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70114706
    • Package weight
    • 0.014 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042022
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • DOE
    • Wave lengths
    • 635 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 60 mA
    • Performance
    • 5.0 mW/sr
  • Measures
    • Ø
    • 12 mm
    • Length
    • 38 mm
    • Outlet diameter Optics
    • 5 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
  • Usage
    • working distance
    • 50 m
  • Lighting
    • divergence
    • D - 0.5 mrad
    • Laser Class
    • 3R
    • beam shape
    • DOE
  • Implementation
    • Focus
    • Adjustable
    • Laser Technology
    • Diode
    • Potential of the housing
    • Isoliert
  • Weights
    • Weight
    • 9.5 g
  • Energy efficiency
    • Durability
    • 5000 h
  • Power supply
    • Power unit, inclusive
    • LFNT-3
  • Features
    • optics
    • antireflex beschichtete Glaslinsen
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70114706
    • Package weight
    • 0.014 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129042022