New here? Register now!
Forgot password?

PICO 70135466 DOE laser module 650 nm, red, viewfinder ( Dot Circle + Cross)

Item-No.: PICO 70135466

 €

85,85

add to list
Article successfully added to the list

Description

DOE261-650-1-12(10x22)

DOE laser module 650 nm, red, 1 mW, DOE Viewfinder ( Dot Circle + Cross) PC



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • DOE
    • Wave lengths
    • 650 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 6 V
    • normal current
    • 30 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 10 mm
    • Length
    • 22 mm
    • Outlet diameter Optics
    • 6 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
  • Lighting
    • divergence
    • H - 1.0 mrad
    • Laser Class
    • 1M
    • beam shape
    • DOE
  • Implementation
    • Focus
    • fixiert
    • Laser Technology
    • Diode
    • Potential of the housing
    • VDD(+)
    • protective lens
    • Yes
  • Weights
    • Weight
    • 8.5 g
  • Energy efficiency
    • Durability
    • 3000 h
  • Features
    • optics
    • Acryl Linse
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70135466
    • Package weight
    • 0.012 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4055132003258
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lasermodul
    • Design
    • DOE
    • Wave lengths
    • 650 nm
    • Cable type
    • 26 AWG, 0.14 mm²
  • Electrical values
    • Operating voltage
    • 6 V
    • normal current
    • 30 mA
    • Performance
    • 1.0 mW/sr
  • Measures
    • Ø
    • 10 mm
    • Length
    • 22 mm
    • Outlet diameter Optics
    • 6 mm
    • cable length
    • 100 mm
  • Specials
    • Operating temperature
    • -20 ... +50 °C
    • Storage temperature
    • -40 ... +80 °C
  • Lighting
    • divergence
    • H - 1.0 mrad
    • Laser Class
    • 1M
    • beam shape
    • DOE
  • Implementation
    • Focus
    • fixiert
    • Laser Technology
    • Diode
    • Potential of the housing
    • VDD(+)
    • protective lens
    • Yes
  • Weights
    • Weight
    • 8.5 g
  • Energy efficiency
    • Durability
    • 3000 h
  • Features
    • optics
    • Acryl Linse
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70135466
    • Package weight
    • 0.012 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4055132003258