0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-DK4037A2C Dockingstation/Port Replicator, USB Type-C, Laptop

Item-No.: ICY IB-DK4037A2C
 €59,95

Information

Dual USB Type-C™ Notebook DockingStation

main features

  • designed for the port expansion of a New MacBook Pro
  • USB Dual Type-C™ Notebook DockingStation with up to seven additional ports
  • has a Thunderbolt™ 3 supported Type-C™ interface
  • supports up to 40 Gbit/s data transfer, UHD video output and Power Delivery 2.0
  • mirror and expand the notebook display via HDMI® (up to 3840x2160@30 Hz)
  • SD and microSD Dual Card Reader (UHS-I) up to 100 MB/s
  • Multi-LUN - allows two cards to be used simultaneously
  • supports HC-I and XC-I standards up to 2 TB


Double DockingStation

The IB-DK4037a-C2 is the new member of our USB Type-C™ family and combines elegance with function. Designed to connect to a New MacBook Pro®, the Dual Thunderbolt™ 3 Type-C™ connection allows you to use a Thunderbolt™ 3 drive, display unit, or power supply to charge the MacBook®, as well as other USB 3.0 Type-C™ and Type-A devices, HDMI® display, and SD 3.0 and microSD 3.0 cards.

package content

  • 1x IB-DK4037a-2C, 1x imitation leather case
  • 1x quick installation guide




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Port-Replikator
    • Technology
    • 3.0
    • Resolution
    • HDMI max. 3840 x 2160
    • Colour
    • anthrazit
  • Interfaces
    • Host
    • Dual Thunderbolt™ 3 Type-C™
    • HDMI
    • 1x
    • Thunderbolt
    • 1x Thunderbolt 3
  • External I/O Ports
    • USB 3.0 (external)
    • 2x, 1x UB Typ-C
  • Implementation
    • Card reader
    • SD(HC/XC), microSD(HC/XC)
  • Measures
    • Width
    • 116 mm
    • Depth
    • 29 mm
    • Height
    • 9 mm
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • IB-DK4037A-2C
    • Package weight
    • 0.104 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078168652

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Port-Replikator
    • Technology
    • 3.0
    • Resolution
    • HDMI max. 3840 x 2160
    • Colour
    • anthrazit
  • Interfaces
    • Host
    • Dual Thunderbolt™ 3 Type-C™
    • HDMI
    • 1x
    • Thunderbolt
    • 1x Thunderbolt 3
  • External I/O Ports
    • USB 3.0 (external)
    • 2x, 1x UB Typ-C
  • Implementation
    • Card reader
    • SD(HC/XC), microSD(HC/XC)
  • Measures
    • Width
    • 116 mm
    • Depth
    • 29 mm
    • Height
    • 9 mm
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • IB-DK4037A-2C
    • Package weight
    • 0.104 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078168652

reichelt printfooter