0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-DK2241AC Docking station ICY BOX USB 3.0

SAVE6%
Item-No.: ICY IB-DK2241AC
 €84,95
 €79,90

Information

Multi DockingStation für Notebooks und PCs

All-rounder in a beautiful piano-lacquer look
The IB-DK2241AC expands a notebook/PC via the USB 3.0 port, with DVI-I, HDMI, various USB 2.0 and USB 3.0 and audio connections, plus a Gigabit Ethernet connection. This way, you can connect directly to a TV, projector or another monitor.
The USB ports allow the simultaneous operation of up to 4x USB 2.0 and 2x USB 3.0 devices. In addition, there is a Gigabit Ethernet port on the housing for connecting to a router or switch.

Key features
• Expansion via 1x USB 3.0 to 11 extra ports
• Input (to notebook/PC): USB 3.0 type-B connector
• Output:
» 2x USB 3.0 Type A socket
» 4x USB 2.0 Type A socket
» 1X USB 3.0 than 5 V charging port for smart phone or tablet
» 1X Gigabit LAN RJ45 socket
» Microphone 3.5 mm jack
» 1X Headphone 3.5 mm jack
» 1 x HDMI-A 19-pin socket
» 1X DVI-I (dual link) 24+5 socket
• Includes a DVI to VGA adapter
• HDMI and DVI ports support: mirror and expand notebook display, resolution up to 2048 x 1152 pixels
• USB 3.0 backwards compatible with USB 2.0
• Can be set up vertically (with stand) or horizontally
• Plug & Play and Hot Swap
• Power supply unit (100 – 240 V), 5 V/4 A, 20 W

Technical data
• Colour: black
• Material: PC+ABS+metal
• USB 3.0 speed: up to 5 Gbit/s
• USB 2.0 speed: up to 480 Mbit/s
• Charging port: 5 V / 2.1 A
• LAN speed: 10/100/1000 Mbit/s
• HDMI 1080p Full HD
• VGA: 1080p Full HD
• Power adapter: 100 -240 V AC/5 V DC
• Operating System: Windows 7/8/8.x, Mac OS > 10.9




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Port replicator
    • Resolution
    • max. 1920 x 1080
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0
    • HDMI
    • 1x
    • Audio
    • 1x 3.5-mm microphone jack
    • Headphone jack
    • 1x 3.5-mm jack
    • LAN
    • 10/100/1000 Mbit/s
  • External I/O Ports
    • USB 2.0 external
    • 4x
    • USB 3.0 (external)
    • 2x + 1x as a charging port (5 V)
    • VGA
    • Using the included DVI-to-VGA adapter
    • DVI
    • 1x DVI-I
  • Measures
    • Width
    • 80 mm
    • Depth
    • 183 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0.22 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Power supply, on device
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • 20850
    • Package weight
    • 0.832 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078189800

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Port replicator
    • Resolution
    • max. 1920 x 1080
    • Colour
    • Black
  • Interfaces
    • Host
    • USB 3.0
    • HDMI
    • 1x
    • Audio
    • 1x 3.5-mm microphone jack
    • Headphone jack
    • 1x 3.5-mm jack
    • LAN
    • 10/100/1000 Mbit/s
  • External I/O Ports
    • USB 2.0 external
    • 4x
    • USB 3.0 (external)
    • 2x + 1x as a charging port (5 V)
    • VGA
    • Using the included DVI-to-VGA adapter
    • DVI
    • 1x DVI-I
  • Measures
    • Width
    • 80 mm
    • Depth
    • 183 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0.22 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
    • Power supply, on device
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • 20850
    • Package weight
    • 0.832 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078189800

reichelt printfooter