reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Y200T :: Adapter, G1/8, with mounting

Item-No.: Y200T
€3,99
Category of goods: 1 = discountable

Y200T

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0 … 1 Mpa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -5 … +60 °C

Adapter with mounting
For compressed air
With two wall mounting options



Manufacturer : SMC PNEUMATIK
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0 … 1 Mpa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -5 … +60 °C