Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PFMB7501-F04-F :: Flow switch 5 - 500 l/min, output: 4 - 20 mA

Item-No.: PFMB7501-F04-F
€290,95
Category of goods: 1 = discountable

PFMB7501-F04-F

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • Connection \ thread
    • G1/4
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP40
  • Measures
    • Length
    • 78 mm
    • Width
    • 18 mm
    • Height
    • 44 mm

Digital flow sensor for compressed air
Two-colour display
Connection: connector with 2-m cable
Accuracy: ±3%
Repeatability: 1%



Manufacturer : SMC PNEUMATIK
Package weight : 0.162 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • Connection \ thread
    • G1/4
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP40
  • Measures
    • Length
    • 78 mm
    • Width
    • 18 mm
    • Height
    • 44 mm