Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PFM710-F01-E :: Flow switch 0.2 -10 l/min, output: PNP/1 - 5 V

Item-No.: PFM710-F01-E
€228,50
Category of goods: 1 = discountable

PFM710-F01-E

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • General
    • operating pressure
    • -70 … 750 kPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • 0 … 50 °C
  • Measures
    • Length
    • 68 mm
    • Width
    • 18 mm
    • Height
    • 43 mm

Digital flow switch with integrated two-colour display
Connection: Plug with 2 m cable
Power consumption: 55 mW



Manufacturer : SMC PNEUMATIK
Package weight : 0.143 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • General
    • operating pressure
    • -70 … 750 kPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • 0 … 50 °C
  • Measures
    • Length
    • 68 mm
    • Width
    • 18 mm
    • Height
    • 43 mm