Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PF3W720-F04FTNM :: Flow switch 1.7 - 22 l/min, output: PNP

Item-No.: PF3W720-F04FTNM
€580,00
Category of goods: 1 = discountable

PF3W720-F04-FTN-M

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • Connection \ thread
    • G1/2
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 89 mm
    • Width
    • 30 mm
    • Height
    • 60 mm

Digital flow switch
Two-line display in three colours, rotatable in 45-degree increments
Monitors both the temperature and the flow of the medium
Connector: M8 plug
Connection cable sold separately

Repeatability: 0.2%
Media temperature: 0 - +90°C



Manufacturer : SMC PNEUMATIK
Package weight : 0.318 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • Connection \ thread
    • G1/2
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 89 mm
    • Width
    • 30 mm
    • Height
    • 60 mm