reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PF2A751-F04-67N :: Flow switch 50 - 500 l/min, output: 2x PNP, air

Item-No.: PF2A751-F04-67N
€556,20
Category of goods: 1 = discountable

PF2A751-F04-67N

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • -50 kPa … 0.75 MPa
    • Connection \ thread
    • G1/2
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 116 mm
    • Width
    • 54 mm
    • Height
    • 73 mm

Digital flow switch for air
With rotatable three-digit, seven-segment LED display for various installation positions
Output types: switching output and accumulated pulse output
Display of current or summated flow per switch
Connection: M12 plug, 4-pin
Connection cable sold separately

Repeatability: 3%



Manufacturer : SMC PNEUMATIK
Package weight : 0.281 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 12 … 24 VDC
  • General
    • operating pressure
    • -50 kPa … 0.75 MPa
    • Connection \ thread
    • G1/2
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 116 mm
    • Width
    • 54 mm
    • Height
    • 73 mm