New here? Register now!
Forgot password?

DELOCK 65945 DisplayPort Transmitter for Video over IP

Item-No.: DELOCK 65945

 €

89,95

add to list
Article successfully added to the list

Description

DELOCK 65945

This video extender system by Delock allows video signals to be transmitted over an IP network. The transmitter and receiver can be connected with a network cable of up to 100 m. Alternatively both devices can be connected via a switch, the distance between the source and the display device can then be 200 m.
HDBitT
The HDBitT technology allows different transmitters and receivers to be combined with each other, e.g. a DisplayPort transmitter with an HDMI receiver. Optionally, several receivers can be operated simultaneously.

Specification
  • Connectors:
    1 x RJ45 jack
    1 x DisplayPort 20 pin female
    1 x serial RS-232 DB9 female with nuts
    1 x DC 5.5 x 2.1 mm female
  • Transmission of audio and video signals
  • Transmission of serial signals
  • Supported resolution: 480i / 480p / 576i / 576p / 720p / 1080i / 1080p
  • Supports EDID und HDCP
  • Supports RTP Multicast
  • Supports One-to-one and One-to-many connections
  • Latency: ca. 400 ms
  • Power consumption: max. 3.5 W
  • Robust metal housing
  • Wallmount option
  • Dimensions (LxWxH): ca. 138 x 94 x 25 mm

System requirements
  • Connection cables
  • Switch with VLAN or IGMP snooping

Package content
  • DisplayPort transmitter
  • Power supply
  • User manual

Power supply specification
  • Wall power supply
  • Input: AC 100 ~ 240 V / 50 ~ 60 Hz / 0.3 A
  • Output: 5 V / 2 A
  • Ground outside, plus inside
  • Dimensions:
    inside: ø ca. 2.1 mm
    outside: ø ca. 5.5 mm
    length: ca. 9 mm

Package
  • White Box




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • DisplayPort Sender
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • DisplayPort 20 Pin Buchse
    • Connection discharge
    • RJ45 Buchse
    • Connection
    • seriell RS-232 DB9 Buchse
  • Measures
    • Length
    • 138 mm
    • Width
    • 94 mm
    • Height
    • 25 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 65945
    • Package weight
    • 0.473 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619659456
Datasheets

Technical Details

  • General
    • Type
    • DisplayPort Sender
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • DisplayPort 20 Pin Buchse
    • Connection discharge
    • RJ45 Buchse
    • Connection
    • seriell RS-232 DB9 Buchse
  • Measures
    • Length
    • 138 mm
    • Width
    • 94 mm
    • Height
    • 25 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 65945
    • Package weight
    • 0.473 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619659456