New here? Register now!
Forgot password?

LINDY 41004 DisplayPort to DVI Converter

Item-No.: LINDY 41004

 €

14,95

add to list
Article successfully added to the list

Description

LINDY 41004

Connects a DisplayPort source to a DVI-D monitor

  • Converts a DisplayPort signal into DVI
  • Supports resolutions up to 1920x1080@60Hz / 1920x1200@60Hz
  • Can be used to add a secondary monitor for extended
  • Compact dimensions for easy installation and use

The Lindy DisplayPort to DVI Converter is ideal for connecting a DisplayPort equipped source such as a PC or laptop to a DVI monitor. It supports high definition video resolutions up to 1920x1080@60Hz / 1920x1200@60Hz.
The compact dimensions mean it can be easily installed in restricted spaces, allowing for tidy installation behind PCs or for use with laptop workstations. The converter provides connectivity without the expense of having to replace legacy displays and cabling when upgrading to modern PCs or laptops. This converter can also be used to add a secondary monitor for extended or mirrored desktop modes to increase productivity and screen real estate. Internal copper shielding provides enhanced reliability and compatibility.

Connectors
  • Input: DisplayPort Male
  • Output: DVI-D Female (Single Link)




...continue reading

Technical Details
Technical information

Technical Details

  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI Buchse
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
    • Resolution
    • Up to 1920 x 1080
    • Technology
    • NXP 3361B
  • Measures
    • Cable length
    • 0.15 m
    • Width
    • 47.2 mm
    • Depth
    • 38.7 mm
    • Height
    • 15.8 mm
  • Manufacturer specifications
    • Manufacturer
    • LINDY
    • Factory number
    • 41004
    • Package weight
    • 0.046 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4002888410045
Datasheets

Technical Details

  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI Buchse
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
    • Resolution
    • Up to 1920 x 1080
    • Technology
    • NXP 3361B
  • Measures
    • Cable length
    • 0.15 m
    • Width
    • 47.2 mm
    • Depth
    • 38.7 mm
    • Height
    • 15.8 mm
  • Manufacturer specifications
    • Manufacturer
    • LINDY
    • Factory number
    • 41004
    • Package weight
    • 0.046 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4002888410045