New here? Register now!
Forgot password?

N CCBW37150AT02 DisplayPort / HDMI-Cable, DP male > HDMI female, 0,2 m

Item-No.: N CCBW37150AT02
Cable length:

 €

24,99

add to list
Article successfully added to the list

Description

N CCBW37150AT02

Cable to connect an LCD/LED monitor to a PC.

DisplayPort - HDMI™ adapter cable




...continue reading

Technical Details
Technical information

Technical Details

  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI-A socket
  • Measures
    • Cable length
    • 0.2 m
  • General
    • Colour
    • Anthracite
    • Technology
    • DP 1.2
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • CCBW37150AT02
    • Package weight
    • 0.057 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810263851
Datasheets

Technical Details

  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI-A socket
  • Measures
    • Cable length
    • 0.2 m
  • General
    • Colour
    • Anthracite
    • Technology
    • DP 1.2
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • CCBW37150AT02
    • Package weight
    • 0.057 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810263851