0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI175 :: DisplayPort connector/socket port saver adapter

SAVE38%
Item-No.: PURE PI175
 €20,90
 €12,90




PURE PI175

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • DisplayPort plug <> DisplayPort socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.10 m
Distribute DisplayPort output signals to DisplayPort monitors, without overloading the socket!
A DisplayPort output signal of up to 4K/UHD can be connected to a target device (display) using the PI175 adapter to ensure that the socket is not damaged. This adapter offers all the features of a port saver adapter, significantly reducing the strain on the socket and providing a larger bend radius. The gold-plated connectors fits exactly and ensures a long-term and interference-free connection at all times.

Features
  • DisplayPort port saver adapter for resolutions up to UltraHD (2160p)
  • Optimum signal quality - the connection is made through high-quality PCB boards
  • Custom-fit manufacturing and gold-plated premium contacts
  • Port saver to relieve the strain on DisplayPort sockets and to provide a larger bend radius
  • Particularly suitable for professional applications and installations



Manufacturer : PURELINK
Factory number : PI175
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • DisplayPort plug <> DisplayPort socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.10 m
Datasheet/manual
reichelt printfooter