0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC504 :: DisplayPort adapter, mini DP 1.2 male > VGA female


ICY IB-AC504

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • mini DisplayPort Stecker <> VGA Buchse
    • Colour
    • Black
    • Resolution
    • Up to 1920 x 1080
  • Other
    • Specification
    • 1.2
Mini DisplayPort (Input) to VGA (Output)

Features
  • Adapts Mini DisplayPort (Input) to VGA (Output)
  • Active mode to translate the exact DP signal to VGA Signal
  • Support VESA and CEA standards up to UXGA and 1920x1200@60Hz
  • Support Mini DP V1.2, VESA DDM standard, HDCP v1.3 and EDID v1.4
  • Plug & Play
  • Particularly good EMI Protection

Function
It converts a Mini DisplayPort to a VGA port and thus connects your notebook / tablet with a monitor / projector.

Old screen, new MacBook?
When you old VGA screen or projector does not find the right interface on the computer or laptop, the IB-AC504 comes to the rescue. It adapts a Mini-DisplayPort (V1.2) and convert it to a VGA connection.

Mini-DisplayPort
The input is received via a Mini-DisplayPort interface. Mostly Macbook Air are using this interface, developed by apple. Every owner of an Apple device will know this interface.

VGA
VGA is the most common interface among older screens and projectors. If you travel a lot with a portable device in the business sector you will surely find this adapter necessary.



Manufacturer : ICYBOX
Factory number : IB-AC504
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • mini DisplayPort Stecker <> VGA Buchse
    • Colour
    • Black
    • Resolution
    • Up to 1920 x 1080
  • Other
    • Specification
    • 1.2
reichelt printfooter