New here? Register now!
Forgot password?

ROLINE 12033105 DisplayPort adapter, DVI plug to VGA socket

Item-No.: ROLINE 12033105

 €

4,50

add to list
Article successfully added to the list

Description

ROLINE 12033105

Connects a VGA monitor to a DVI graphics card.
Do you want to temporarily connect your new TFT to the VGA port with the DVI-I cable connected? Or do you already have a new graphics card with DVI-I connector but still have a VGA monitor? Then you need our DVI to VGA adapter

  • Adapter with 15-pin HD socket and DVI-I plug
  • 1st end: DVI-I 24+5 plug
  • 2nd end: HD D-Sub 15-pin (HD-15), VGA socket




...continue reading

Technical Details
Technical information

Technical Details

  • Interfaces
    • Connection entry
    • DVI 24+5 plug
    • Connection discharge
    • VGA 15-pin socket
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
    • Resolution
    • bis zu 1920 x 1200
  • Manufacturer specifications
    • Manufacturer
    • ROLINE
    • Factory number
    • 03.12.05
    • Package weight
    • 0.048 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7611990155071
Datasheets
Datasheet/manual

Technical Details

  • Interfaces
    • Connection entry
    • DVI 24+5 plug
    • Connection discharge
    • VGA 15-pin socket
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
    • Resolution
    • bis zu 1920 x 1200
  • Manufacturer specifications
    • Manufacturer
    • ROLINE
    • Factory number
    • 03.12.05
    • Package weight
    • 0.048 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7611990155071