New here? Register now!
Forgot password?

ROLINE 12033133 DisplayPort adapter, DP plug to DVI socket

Item-No.: ROLINE 12033133

 €

15,95

add to list
Article successfully added to the list

Description

ROLINE 12033133

DisplayPort to DVI cable adapter for connecting e.g. a graphics card with DP to a monitor with DVI connection with a resolution of up to 1920x1080/1920x1200 @ 60 Hz

  • Do you want to attach a DVI cable to a monitor from a graphics card with DisplayPort socket?
  • The solution is the DisplayPort to DVI adapter for connecting a DVI ST-ST cable to a DisplayPort socket on a graphics card.
  • Adapter with DisplayPort plug and DVI socket.
  • Note: The DisplayPort to DVI adapter only works in one direction: The DisplayPort plug can only be used on the data source side (e.g. graphics card).
  • Max. resolution: 1920x1080 @60 Hz




...continue reading

Technical Details
Technical information

Technical Details

  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI 24+1 socket
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • White
    • Resolution
    • bis zu 1920 x 1200
  • Measures
    • Cable length
    • 0.15 m
  • Manufacturer specifications
    • Manufacturer
    • ROLINE
    • Factory number
    • 12.03.3133
    • Package weight
    • 0.044 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7611990121106
Datasheets
Datasheet/manual

Technical Details

  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI 24+1 socket
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • White
    • Resolution
    • bis zu 1920 x 1200
  • Measures
    • Cable length
    • 0.15 m
  • Manufacturer specifications
    • Manufacturer
    • ROLINE
    • Factory number
    • 12.03.3133
    • Package weight
    • 0.044 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 7611990121106