New here? Register now!
Forgot password?

PMLL 4448 NXP Diode SOD-80 75 V

Item-No.: PMLL 4448 NXP

 €

0.04

add to list
Article successfully added to the list

Description

PMLL 4448 NXP





...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Mounting form
    • SOD-80
  • Electrical values
    • URRM
    • 75 V
    • UF
    • 1 V
    • IF(AV)
    • 0.2 A
    • IFSM
    • 4 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -65 ... +200
  • Manufacturer specifications
    • Manufacturer
    • NXP
    • Factory number
    • PMLL4448,115
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002195531
Datasheets
Datasheet/manual

Technical Details

  • General
    • Mounting form
    • SOD-80
  • Electrical values
    • URRM
    • 75 V
    • UF
    • 1 V
    • IF(AV)
    • 0.2 A
    • IFSM
    • 4 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -65 ... +200
  • Manufacturer specifications
    • Manufacturer
    • NXP
    • Factory number
    • PMLL4448,115
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002195531