0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTB 2K ALL-IN Digital storage oscilloscope RTB 2004, 300 MHz, 4 channels, ALL-

SAVE42%
Item-No.: RTB 2K ALL-IN
 €6.622,35
 €3.808,00

Information

RTB 2K ALL-IN

RTB 2000 ALL-IN promotional campaign

With this article you afford a device with a "full equipment".
This device in the promotional campaign has the highest expansion level and includes the following option packages from Rohde & Schwarz:


  • RTB2004 Oscilloscope 4 channel ,300 MHz
  • RTB-B1 Mixed Signal optin (MSO)
  • RTB-B6 ARB Generator
  • RTB-B243 300 MHz Bandwidth upgrade
  • RTB-K1 I2C/SPI serial triggering and decoding
  • RTB-K2 UART/RS232 serial triggering and decoding
  • RTB-K3 CAN/LIN serial triggering and decoding
  • RTB-K15 History and segmented memory
  • RTB-K36 Bode Plot Analysis



The triple power of ten.
10-bit A/D converters, 10 Msample memory and 10.1' touchscreen - in combination with intelligent operating concepts, the R&S®RTB2000 digital oscilloscopes make the perfect tool for university laboratories, developmental troubleshooting in embedded designs and for production and service departments.


Detect small signal details in the presence of strong signals

  • 10 bit vertical resolution
  • 1 mV/div: full measurement bandwidth and low noise


Capture more time at full bandwidth
  • 10 Msample standard and 20 Msample interleaved
  • segmented memory: 160 Msample with history function
  • consistently high sampling rates


High-resolution, capacitive 10.1' touchscreen with gesture support
  • high-resolution, capacitive 10.1' touch display
  • Gesture support like on your smartphone
  • direct access to important tools


The best choice for research and teaching

  • ready for use in the teaching laboratory
  • X-in-1 integration saves space and costs


Product advantages:

  • Screen: capacitive 10.1' touch screen
  • Bandwidth: 300 MHz
  • Sampling rate: up to 2.5 Gsample/s
  • Memory depth: up to 20 Msample
  • A/D converter resolution: 10 bit
  • MSO: 16 digital channels included


Attention: The delivery time can take up to 28 working days, if the article is not in stock.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Digital-Speicher-Oszilloskop
    • Assembly
    • 4 Kanäle
    • Colour
    • grau
    • Model
    • RTB 2004 ALL-IN
  • Electrical values
    • Bandwidth
    • 300 MHz
  • Display
    • Display
    • 10.1” LCD
    • Display type
    • Full Color Touchscreen
    • Diagonal
    • 25.65 cm
    • Display illuminated
    • ja
  • Implementation
    • Sample rate
    • 2.5 GSa/s
  • Other
    • Specification
    • DSO
  • Measures
    • Width
    • 390 mm
    • Height
    • 220 mm
    • Depth
    • 152 mm
  • Interfaces
    • Connection
    • USB Host, USB Device, LAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
  • Manufacturer specifications
    • Manufacturer
    • ROHDE & SCHWARZ
    • Factory number
    • R&S®RTB2K-COM4
    • Package weight
    • 4.906 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250138105306

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Digital-Speicher-Oszilloskop
    • Assembly
    • 4 Kanäle
    • Colour
    • grau
    • Model
    • RTB 2004 ALL-IN
  • Electrical values
    • Bandwidth
    • 300 MHz
  • Display
    • Display
    • 10.1” LCD
    • Display type
    • Full Color Touchscreen
    • Diagonal
    • 25.65 cm
    • Display illuminated
    • ja
  • Implementation
    • Sample rate
    • 2.5 GSa/s
  • Other
    • Specification
    • DSO
  • Measures
    • Width
    • 390 mm
    • Height
    • 220 mm
    • Depth
    • 152 mm
  • Interfaces
    • Connection
    • USB Host, USB Device, LAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
  • Manufacturer specifications
    • Manufacturer
    • ROHDE & SCHWARZ
    • Factory number
    • R&S®RTB2K-COM4
    • Package weight
    • 4.906 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250138105306

reichelt printfooter