0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1355 :: Digital storage oscilloscope, 60 MHz, 2 channels, All-In-One


PEAKTECH 1355

  • Product Description
  • Technical information
  • General
    • Type
    • Digital-Speicher-Oszilloskop
    • Assembly
    • 2 Kanäle
    • Colour
    • blau / weiß
    • Accessory
    • 2 Tastköpfe, BNC-Kabel, Software-CD
    • Model
    • P 1355
  • Electrical values
    • Bandwidth
    • 60 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full Color Touchscreen
    • Diagonal
    • 20.32 cm
    • Display illuminated
    • ja
  • Implementation
    • Sample rate
    • 1 GS/s per Kanal
    • Slew rate
    • <5.8 ns
  • Other
    • Specification
    • DSO
  • Measures
    • Width
    • 340 mm
    • Height
    • 175 mm
    • Depth
    • 90 mm
  • Interfaces
    • Connection
    • USB Host, USB Device, LAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
60 MHz/ 2 CH, 1 GS/s, Touchscreen Oscilloscope

2-channel Touchscreen digital storage oscilloscope of the latest generation with high-resolution TFT color display and comprehensive additional functions. For data transmission of the measured values to the PC or for remote control, various interfaces such as LAN & USB (Host & Device) are available. This newly developed series offers a wide range of applications with ease of use in electrical engineering, industry, research and development.

Product features:

  • High-resolution TFT color display with 800 x 600 pixels
  • 20 cm (8") TFT color display
  • 12-Bit vertical resolution for accurate waveforms
  • LAN & USB port for real time data transmission
  • Saving of measured values and graphics directly onto the USB-disk
  • Use the optional battery (Model: Akku 6) for off-grid operation
  • Handy and flat case design with carrying handle
  • Autoset function for easy operation
  • Record length of max. 40 Mio. points
  • Automatic measurement modes and FFT function
  • Safety: EN 61010-1; CAT II


Accessories: USB cable, software CD for Windows, power cable, 2 probes and manual



Manufacturer : PEAKTECH
Factory number : P 1355
Package weight : 3.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital-Speicher-Oszilloskop
    • Assembly
    • 2 Kanäle
    • Colour
    • blau / weiß
    • Accessory
    • 2 Tastköpfe, BNC-Kabel, Software-CD
    • Model
    • P 1355
  • Electrical values
    • Bandwidth
    • 60 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full Color Touchscreen
    • Diagonal
    • 20.32 cm
    • Display illuminated
    • ja
  • Implementation
    • Sample rate
    • 1 GS/s per Kanal
    • Slew rate
    • <5.8 ns
  • Other
    • Specification
    • DSO
  • Measures
    • Width
    • 340 mm
    • Height
    • 175 mm
    • Depth
    • 90 mm
  • Interfaces
    • Connection
    • USB Host, USB Device, LAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
reichelt printfooter