0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RIGOL DS1054Z Digital storage oscilloscope, 50 MHz, 4 channels, 1GS/s

Item-No.: RIGOL DS1054Z
 €403,41

Information

RIGOL DS1054Z

Cost-effective digital storage oscilloscope with UltraVision technology and a bandwidth of 50 MHz.

The four-channel Rigol DS1054Z has a bandwidth of 50 MHz and offers UltraVision technology - the first time that this technology has appeared in this lower price segment. UltraVision is a powerful combination of deep memory, a high waveform capture rate, real-time waveform record and replay functionality, and a display featuring multi-level intensity gradation. In other words, professional technology at the price of an amateur device! All the optional additional packages SA-DS1000Z, MEM-DS100Z, REC-DS1000Z and AT-DS1000Z are already installed ex works and are permanently available.

  • 4 analogue channels
  • Bandwidth of up to 50 MHz
  • Max. sample rate of up to 1 GS/s
  • Innovative UltraVision technology
  • Deep memory
  • High waveform capture rate
  • Optional real-time waveform record of up to 60,000 frames
  • Display with multi-level brightness gradation (256 levels)
  • Memory depth of 12 Mpts as standard, 24 Mpts available as an option
  • Waveform capture rate of up to 30,000 waveforms per second
  • Interface: USB (host and device), LAN (LXI-C), optional GPIB
  • Easy-to-read WVGA TFT colour display
  • Perfect for mobile use too



Included in delivery: DSO DS 1054Z, power cable, USB cable, 4 passive probes (PVP2150), CD with detailed user guide and software.
Software: UltraSigma software for Windows and IVI drivers.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Digital storage oscilloscope
    • Assembly
    • 4 channels
    • Colour
    • White
  • Electrical values
    • Bandwidth
    • 50 MHz
  • Other
    • Specification
    • DSO
  • Display
    • Display type
    • Full colour
    • Display illuminated
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • RIGOL
    • Factory number
    • DS1054Z
    • Package weight
    • 4.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4016139006819

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Digital storage oscilloscope
    • Assembly
    • 4 channels
    • Colour
    • White
  • Electrical values
    • Bandwidth
    • 50 MHz
  • Other
    • Specification
    • DSO
  • Display
    • Display type
    • Full colour
    • Display illuminated
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • RIGOL
    • Factory number
    • DS1054Z
    • Package weight
    • 4.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4016139006819

reichelt printfooter