0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1335 :: Digital storage oscilloscope, 20 MHz, 2 channels


PEAKTECH 1335

  • Product Description
  • Technical information
  • General
    • Type
    • Digital storage oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • Blue/white
    • Model
    • P 1335
  • Electrical values
    • Bandwidth
    • 20 MHz
  • Display
    • Display
    • 7” TFT
    • Display type
    • Full colour
    • Diagonal
    • 17.5 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 100 MS/s per channel
    • Slew rate
    • <17.5 ns
  • Other
    • Specification
    • DSO
  • Measures
    • Width
    • 300 mm
    • Height
    • 150 mm
    • Depth
    • 70 mm
  • Interfaces
    • Connection
    • USB-Device, USB-Host
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 1.2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
2-channel digital storage oscilloscope of the latest generation for the education and professional sector with high-resolution TFT color display and comprehensive additional functions.

The impressive price-performance ratio and the modern technology enable a high variety of applications with simple operation for every user from hobby, school and profession.

  • High-resolution 17.5 cm (7") TFT color display with 800 x 480 pixels
  • USB port for real time data transmission or reading of internal
  • Saving of measured values and graphics directly onto the USB-stick
  • Handy and flat case design with carrying handle
  • Autoset function for easy operation
  • Internal memory of 10 k points per channel or 16 waveforms
  • 30 automatic measurement modes and FFT function
  • Safety: EN 61010-1; CAT II


Accessories:

USB cable, software CD for Windows, power cable, 2 probes and manual



Manufacturer : PEAKTECH
Factory number : P 1335
Package weight : 1.693 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital storage oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • Blue/white
    • Model
    • P 1335
  • Electrical values
    • Bandwidth
    • 20 MHz
  • Display
    • Display
    • 7” TFT
    • Display type
    • Full colour
    • Diagonal
    • 17.5 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 100 MS/s per channel
    • Slew rate
    • <17.5 ns
  • Other
    • Specification
    • DSO
  • Measures
    • Width
    • 300 mm
    • Height
    • 150 mm
    • Depth
    • 70 mm
  • Interfaces
    • Connection
    • USB-Device, USB-Host
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 1.2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
reichelt printfooter