0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT DR54 :: Digital radio adapter with FM transmitter


ALBRECHT DR54

  • Product Description
  • Technical information
  • General
    • Type
    • Digitalradio Adapter
    • Colour
    • schwarz/silber
  • Implementation
    • FM-Radio
    • nein
    • DAB-/DAB+ Radio
    • ja
    • Internetradio
    • nein
  • Interfaces
    • Headphone jack
    • nein
    • Connection
    • Line-out
  • Display
    • Display
    • ja
    • Display type
    • TFT
    • Display illuminated
    • ja
  • Measures
    • Width
    • 48 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 36 g
  • Power supply
    • Motor vehicle adapter, incl.
    • ja
  • DAB/DAB+ (with DLS) Adapter
  • Digital radio music transmission to car radio or stereo system via FM transmitter
  • active DAB+ window and throw antenna for best possible reception


The small DAB+ adapter in an elegant design is a real all-rounder - it enables crystal clear reception of DAB+ (digital radio) transmitters both on the road and at home. The successful installation is quick and uncomplicated - without much effort.

The integrated FM transmitter enables wireless transmission to a car radio or home hi-fi system. The adapter can be fixed either with a suction cup or adhesive holder. When driving, the active DAB+ window antenna ensures the best possible and stable reception of your favourite stations.

At home, the flexible adapter DAB+ can transmit transmitters wirelessly to a stereo system or other radios.

Use in the car:
  • wireless transmission to car radio
  • active DAB+ window antenna for best possible reception
  • Adhesive or suction cup holder
  • LCD display
  • dimmer function
  • USB charging option for external devices (e.g. mobile phone)


For use in the living room:
  • wireless transmission in the living room to stereo or other radios
  • flexibly applicable
  • alternatively also wired transmission via Aux-Out possible



Scope of delivery: DR 54 adapter, adhesive and suction cup holder, active DAB+ window antenna for car, throwing antenna for home, USB charging cable, 12V car double USB cigarette adapter, 3.5 mm audio cable



Manufacturer : ALBRECHT
Factory number : 27259
Package weight : 0.357 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digitalradio Adapter
    • Colour
    • schwarz/silber
  • Implementation
    • FM-Radio
    • nein
    • DAB-/DAB+ Radio
    • ja
    • Internetradio
    • nein
  • Interfaces
    • Headphone jack
    • nein
    • Connection
    • Line-out
  • Display
    • Display
    • ja
    • Display type
    • TFT
    • Display illuminated
    • ja
  • Measures
    • Width
    • 48 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 36 g
  • Power supply
    • Motor vehicle adapter, incl.
    • ja
reichelt printfooter