0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION ZD-981 Digital processor soldering station, 60 Watt, ESD

SAVE29%
Item-No.: STATION ZD-981
 €69,95
 €49,95

Information

STATION ZD-981

Soldering station for lead-free soldering, ESD-protected

• ESD-protected iron
• Ceramic heating element
• PTC
• From room temperature to 350°C in 30 seconds
• Integrated automatic "Sleep - Function"

The station switches to "Sleep Mode" if the iron is not used for longer than 15 minutes. In "Sleep Mode", the temperature is lowered to 200°C. This saves energy and prolongs the life of the tip due to lower oxidation. If the iron is lifted again, or a button pressed, the station automatically returns to operating mode and heats up to the pre-set temperature value.

• Excellent heat - energy conversion
• Rapid temperature control
• Fast warm-up time
• Precise temperature control

Soldering iron 24 V including 1.0 mm tip (pencil tip)
Temperature range 160 - 480°C
Power 60 W (heating phase 130 W)
LCD display




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • ZD-981
    • Design
    • ESD
    • Temperatur max.
    • 480
    • Colour
    • Light grey
    • Accessory
    • Incl. soldering iron and 1.0 mm tip
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Other
    • Specification
    • Max. 22 l/min air flow
  • Measures
    • Width
    • 165 mm
    • Height
    • 87 mm
    • Depth
    • 195 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Weights
    • Weight
    • 2.6 kg
  • Manufacturer specifications
    • Manufacturer
    • ZHONGDI
    • Factory number
    • ZD-981
    • Package weight
    • 2.648 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900000909093

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • ZD-981
    • Design
    • ESD
    • Temperatur max.
    • 480
    • Colour
    • Light grey
    • Accessory
    • Incl. soldering iron and 1.0 mm tip
  • Electrical values
    • Performance
    • 60 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Other
    • Specification
    • Max. 22 l/min air flow
  • Measures
    • Width
    • 165 mm
    • Height
    • 87 mm
    • Depth
    • 195 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Weights
    • Weight
    • 2.6 kg
  • Manufacturer specifications
    • Manufacturer
    • ZHONGDI
    • Factory number
    • ZD-981
    • Package weight
    • 2.648 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900000909093

reichelt printfooter