0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTB 2K 72 :: Digital oscilloscope RTB2002, 70 MHz, 2 channels


RTB2002 Oscilloscope, 70 MHz, 2ch

  • Product Description
  • Technical information
  • General
    • Type
    • Digital storage oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • Grey
    • Model
    • RTB 2002
  • Electrical values
    • Bandwidth
    • 70 MHz
  • Display
    • Display
    • 10.1” LCD
    • Display type
    • Full Color Touchscreen
    • Diagonal
    • 25.65 cm
    • Display illuminated
    • Yes
  • Other
    • Specification
    • DSO
  • Measures
    • Width
    • 390 mm
    • Height
    • 220 mm
    • Depth
    • 152 mm
  • Interfaces
    • Connection
    • USB Host, USB Device, LAN
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Equip your workplace with the 'Power of Ten'

10-bit ADC, 10 Msample memory and 10.1' touchscreen combined with smart operating concepts make the R&S®RTB2000 Digital Oscilloscopes the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments.


See small signal details in the presence of large signals

  • 10-bit vertical resolution
  • 1 mV/div: full measurement bandwidth and low noise


Capture more time at full bandwidth

  • 10 Msample standard and 20 Msample interleaved
  • Segmented memory: 160 Msample with history function
  • Maintain fast sampling rates at all times


10.1' high-resolution capacitive touchscreen with gesture support

  • Gesture support as on your smartphone
  • Fast access to important tools


The best choice for education

  • Ready for the teaching lab
  • X-in-1 integration saves space and costs


Product benefits:

  • Display: 10.1' capacitive touch screen
  • Bandwidth: 70 MHz
  • Sampling rate: up to 2,5 Gsample/s
  • Memory depth: up to 20 Msample
  • ADC resolution: 10 bit
  • MSO: 16 digital channels optional, also as retrofit



Standard equipment: 2 passive probes



Manufacturer : ROHDE & SCHWARZ
Factory number : 1333.1005P02
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital storage oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • Grey
    • Model
    • RTB 2002
  • Electrical values
    • Bandwidth
    • 70 MHz
  • Display
    • Display
    • 10.1” LCD
    • Display type
    • Full Color Touchscreen
    • Diagonal
    • 25.65 cm
    • Display illuminated
    • Yes
  • Other
    • Specification
    • DSO
  • Measures
    • Width
    • 390 mm
    • Height
    • 220 mm
    • Depth
    • 152 mm
  • Interfaces
    • Connection
    • USB Host, USB Device, LAN
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
reichelt printfooter