0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UPO 2072CS :: Digital oscilloscope, 70 MHz, 2 channels, Ultra Phosphor


UPO 2072CS

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 70 MHz
  • Display
    • Display
    • 8" LCD
    • Display type
    • Ultra Phosphor
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GS/s per Kanal
    • Slew rate
    • <5 ns ns
  • Other
    • Specification
    • DSO
  • Measures
    • Width
    • 336 mm
    • Height
    • 163.8 mm
    • Depth
    • 105 mm
  • Interfaces
    • Connection
    • LAN, USB-Device, USB-Host
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 3.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Digital storage oscilloscope with extra large 8 "display!

2-channel storage oscilloscope with excellent performance and extra large backlit full-color display.
The UPO series digital oscilloscope is based on UNI-T's unique Ultra Phosphor technology.
A multifunctional, high performance oscilloscope that is easy to use and has excellent technical specifications.

It is a perfect combination of many different functions & features, allowing you to complete measurement operations as quickly as possible.
The UPO series is designed and tuned into the following areas: Semiconductor, Computer, Aerospace, Instrumentation, Industrial Electronics, Consumer Electronics, Automotive Electronics, Field Maintenance, Research & Development and Education.


  • particularly easy commissioning through auto-setup
  • large, high-resolution (8") color LCD screen (800 x 480)
  • PC connection via USB (USB host, Plug & Play USB device)
  • LAN network interface
  • Evaluation and remote control via PC possible
  • complete signal curves / screen contents can be stored externally on USB memory


Specifications:
Channels: 2
Bandwidth: 70 MHz
Sample rate: 1 GS / s
Rise time: <5 ns
Memory depth: 25 Mpts
Waveform Acquisition Rate:> 50,000 wfms / s
Vertical sensitivity: 1mV / div ~ 20V / div
Horizontal time base: 1mV / div ~ 20V / div (1MOhm)
Bus Decode: RS232 / UART, I2C, SPI
Trigger types: Edge, Pulse Width, Alternate, Runt, Nth Edge, Delay, Duration, Setup / Hold, Slope, Vedio, Pattern, RS232 / UART, I2C, SPI
Power supply: 100-240 V AC, 50-60 Hz
Display: 8" Ultra Phosphor LCD, 800 x 480 pixels
Weight: 3.5 kg
Dimensions: 336 x 163.8 x 105 mm

delivery:
Digital storage oscilloscope, 2 probes (1: 1, 10: 1) power cord, USB cable, PC software (English), user manual (only German, English)



Manufacturer : UNI-TREND
Factory number : UPO2072CS
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 70 MHz
  • Display
    • Display
    • 8" LCD
    • Display type
    • Ultra Phosphor
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GS/s per Kanal
    • Slew rate
    • <5 ns ns
  • Other
    • Specification
    • DSO
  • Measures
    • Width
    • 336 mm
    • Height
    • 163.8 mm
    • Depth
    • 105 mm
  • Interfaces
    • Connection
    • LAN, USB-Device, USB-Host
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 3.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
reichelt printfooter