0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3443 PR :: Digital multimeter, 6000 counts, IP67, special promotion

SAVE22%
Item-No.: PEAKTECH 3443 PR
 €127,97
 €99,99




Special Promo (P 3443)

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • Digital
    • Design
    • Special Promo
    • Colour
    • Blue/white
  • Display
    • Display
    • 6000 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP67
    • Safety
    • EN 61010-1, CAT III 1000 V / CAT IV 600 V
    • Diode check
    • Yes
    • Type of battery
    • 4x AAA (Micro)
  • Measures
    • Width
    • 75 mm
    • Height
    • 170 mm
    • Depth
    • 50 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 600 (±1.0%+3) mV
    • DC Voltage
    • 6/60/600 (±1.0%+3) V
    • DC Voltage
    • 1 (±1.0%+3) kV
    • AC Voltage
    • 6/60/600 (±1.0%+5) V
    • AC Voltage
    • 1 (±1.0%+5) kV
    • DC Current
    • 600/6000 (±1.0%+3) µA
    • DC Current
    • 60/600 (±1.0%+3) mA
    • DC Current
    • 10 (±1.0%+3) A
    • AC Current
    • 600/6000 (±1.5%+4) µA
    • AC Current
    • 60/600 (±1.5%+4) mA
    • AC Current
    • 10 (±1.5%+4) A
    • Resistor
    • 600 (±1.5%+4) Ohm
    • Resistor
    • 6/60/600 (±1.5%+4) kOhm
    • Resistor
    • 6/60 (±1.5%+4) MOhm
    • Capacitance
    • 40/400 (±3.0%+5) nF
    • Capacitance
    • 4/40/400 (±3.0%+5) µF
    • Capacitance
    • 4 (±3.0%+5) mF
Big Peaktech Special Promo - THE measuring set for your project!

Whether private Raspberry Pi / Arduino applications, simple to complex circuits, training purposes or even industrial applications - with this set you are excellently equipped!

Contents:

1x Peaktech 3443 (multimeter + bag)
1x Peaktech 8200 (Test lead set, 14 parts)
1x Peaktech 7100 (magnetic holder for measuring instruments)

Peak Tech 3443

The PeakTech 3443 is a newly developed high-power digital multimeter with a variety of useful measurement functions.

As a unique feature, this series features illuminated function buttons and rotary selector switches so you can use this IP67 waterproof device even in the worst conditions and in total darkness. In addition to the extensive measurement functions for current, voltage, capacitance, resistance, and much more, this device features temperature measurement, MAX / MIN, peak and a data hold function. Due to these many excellent technical features, this device is perfectly suited for every field technician, technician and engineer for the daily field service in the service, construction or industrial sector.

Product advantages:

  • Automatic lighting of the function keys and rotary selector switch
  • Strong LED flashlight for measuring spot illumination
  • 3 5/6 digit measured value display (max 5999)
  • LCD display with relative value measurement and 42-segment bar graph
  • Continuity test with buzzer and diode test
  • Auto-Hold, Min, Max, Peak function and duty cycle (Hz /%)
  • Impact-resistant insert housing, IP67, dustproof and waterproof
  • Safety: EN 61010-1; CAT III 1000V / CAT IV 600V


PeakTech 8200

This comprehensive collection of measuring accessories for the electronics industry offers the right measuring adapter for the desired application for every digital multimeter.

Content:

  • PeakTech 7010: 2x alligator clip (red / black) 5 A with double hook
  • PeakTech 7015: 2x security crocodile clip (red / black)
  • PeakTech 7020: 4x 4 mm safety connecting cables (red / black)
  • PeakTech 7025: 2x 4 mm safety test leads with coupling (red / black)
  • TKS-8: test leads with 2 mm probe tip and protective caps
  • TF-50: Temperature bead -40 to +204 ° C
  • TF-55: Universal temperature sensor -50 to +300 ° C


PeakTech 7100

This magnetic holder is used to attach your meter to metal walls, such as the doors of a sub-distribution, the Schaltschrankbau, the motor vehicle or in shipbuilding.

  • Ideal for your PeakTech 3443
  • High load capacity on magnetic substrates
  • Flexible, fully rubberized material against scratches
  • Tear-resistant strap with buckle and velcro closure
  • Load capacity (magnet holder): max. 2 kg - depending on the substrate
  • Load capacity (perforated wall holder): max. 7 kg



Manufacturer : PEAKTECH
Factory number : P 3443 PROMO
Package weight : 1.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • Digital
    • Design
    • Special Promo
    • Colour
    • Blue/white
  • Display
    • Display
    • 6000 counts
    • Display
    • 3 5-/6-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP67
    • Safety
    • EN 61010-1, CAT III 1000 V / CAT IV 600 V
    • Diode check
    • Yes
    • Type of battery
    • 4x AAA (Micro)
  • Measures
    • Width
    • 75 mm
    • Height
    • 170 mm
    • Depth
    • 50 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 600 (±1.0%+3) mV
    • DC Voltage
    • 6/60/600 (±1.0%+3) V
    • DC Voltage
    • 1 (±1.0%+3) kV
    • AC Voltage
    • 6/60/600 (±1.0%+5) V
    • AC Voltage
    • 1 (±1.0%+5) kV
    • DC Current
    • 600/6000 (±1.0%+3) µA
    • DC Current
    • 60/600 (±1.0%+3) mA
    • DC Current
    • 10 (±1.0%+3) A
    • AC Current
    • 600/6000 (±1.5%+4) µA
    • AC Current
    • 60/600 (±1.5%+4) mA
    • AC Current
    • 10 (±1.5%+4) A
    • Resistor
    • 600 (±1.5%+4) Ohm
    • Resistor
    • 6/60/600 (±1.5%+4) kOhm
    • Resistor
    • 6/60 (±1.5%+4) MOhm
    • Capacitance
    • 40/400 (±3.0%+5) nF
    • Capacitance
    • 4/40/400 (±3.0%+5) µF
    • Capacitance
    • 4 (±3.0%+5) mF
reichelt printfooter