0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 219E :: Digital clamp meter for industrial use, True RMS, IP54

SAVE62%
Item-No.: UT 219E
 €129,95
 €49,99



Bargain Item!
Limited amount available.

UT219 Series - Professional Clamp Meters

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 33 mm
    • Technology
    • Automatic switch-off
    • Accessory
    • Temperature sensor, batteries, bag
    • Colour
    • Red/black
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
    • Display Format
    • 35 x 31 mm
  • Other
    • Specification
    • TRMS
  • Implementation
    • Diode check
    • 60 V / 10 V
    • Type of battery
    • 3x AAA (Micro) 1.5 V
    • Protection class
    • IP54
    • Safety
    • CAT IV 600 V
  • Measures
    • Ø
    • 33 mm
    • Width
    • 235 mm
    • Height
    • 83 mm
    • Depth
    • 47 mm
  • Weights
    • Weight
    • 338 g
  • Packaging
    • Packaging
    • Individual packaging
  • Measuring range
    • DC Voltage
    • 0.6/600 (±0.6%+3) V
    • AC Voltage
    • 600/6000 (±1.0%+6) V
    • AC Current
    • 60/600 (±1.8%+6) A
    • Resistor
    • 600 (±1.0%+3) Ohm
    • Resistor
    • 60 (±1.0%+3) MOhm
    • Capacitance
    • 60 (±4.0%+7) nF
    • Capacitance
    • 60 (±4.0%+7) mF
    • Frequency
    • 60 (±0.1%+6) Hz
    • Frequency
    • 10 (±0.1%+6) MHz
Professional clamp meter with True RMS and 6000-digit display.

The UT219 series clamp meters have been proved to be safe, categorized as CAT IV 600 V. Its streamlined body is skid proof with IP54 rating. These devices are rugged enough to be dropped from a 2 m height and able to test precisely and accurately in harsh environments.


  • 2 m drop proof
  • IP54 certified
  • CAT IV 600 V
  • 6000-digit LCD backlight (auto) display
  • True RMS
  • LoZ voltage test for ghost voltage measurement



Manufacturer : UNI-TREND
Factory number : UT219E
Package weight : 0.703 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 33 mm
    • Technology
    • Automatic switch-off
    • Accessory
    • Temperature sensor, batteries, bag
    • Colour
    • Red/black
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
    • Display Format
    • 35 x 31 mm
  • Other
    • Specification
    • TRMS
  • Implementation
    • Diode check
    • 60 V / 10 V
    • Type of battery
    • 3x AAA (Micro) 1.5 V
    • Protection class
    • IP54
    • Safety
    • CAT IV 600 V
  • Measures
    • Ø
    • 33 mm
    • Width
    • 235 mm
    • Height
    • 83 mm
    • Depth
    • 47 mm
  • Weights
    • Weight
    • 338 g
  • Packaging
    • Packaging
    • Individual packaging
  • Measuring range
    • DC Voltage
    • 0.6/600 (±0.6%+3) V
    • AC Voltage
    • 600/6000 (±1.0%+6) V
    • AC Current
    • 60/600 (±1.8%+6) A
    • Resistor
    • 600 (±1.0%+3) Ohm
    • Resistor
    • 60 (±1.0%+3) MOhm
    • Capacitance
    • 60 (±4.0%+7) nF
    • Capacitance
    • 60 (±4.0%+7) mF
    • Frequency
    • 60 (±0.1%+6) Hz
    • Frequency
    • 10 (±0.1%+6) MHz
Datasheet/manual
reichelt printfooter