0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON IXUS185SW :: Digital camera, 20MP, 16x zoom, black

Item-No.: CANON IXUS185SW
Colour:






Canon IXUS 185, black

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 20 MP
    • Colour
    • Black
    • Accessory
    • Hand strap, battery, charger. Mains cable
  • Implementation
    • Picture size
    • 5152 x 3864 pixels
    • Optical zoom
    • 8
    • Light sensitivity
    • Auto/manual ISO 100 - 1600
    • Shutter speed
    • 15 … 1/2000
    • Removable media
    • SD, SDHC, SDXC
    • Sensor Typ
    • 1x 2.3-inch type CCD
    • Flash
    • Yes
    • Movie Clips
    • 720p
    • Type of battery
    • NB-11L/NB-11LH
  • Electrical values
    • Digital zoom factor
    • 4
  • Display
    • Screen Resolution
    • 6.8
  • Measures
    • Width
    • 95.2 mm
    • Depth
    • 22.1 mm
    • Height
    • 54.3 mm
  • Weights
    • Weight
    • 126 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
  • 20 Megapixels
  • 8x optical zoom with wide-angle
  • 16x zoom plus: zoom to 16x with great quality
  • Digic 4: Powerful DIGIC processing
  • Easy Auto: Simple, worry-free camera control
  • Auto mode with 32-scene detection
  • HD movies 720p
  • Add date stamps to your images


Pocketable style
Put point and shoot simplicity in your pocket with fantastic quality results using this slim and stylish 20.0 Megapixel IXUS with 8x optical zoom, 16x ZoomPlus, Easy Auto and instant HD movies. Have fun with easy creative modes.

Simple pocketable IXUS quality
Capture your favourite moments in superb quality photos and movies using this chic, ultra-slim IXUS with versatile 8x optical zoom lens. Shoot for longer with Eco Mode.

Superb results
Enjoy exceptional quality, detailed images of friends and family with 20.0 Megapixels and Face Detection. Add a date stamp to see the timeline of your memories.

Point and shoot simplicity
Get fantastic results with one touch of a button using Easy Auto, which chooses the perfect camera settings for you - so all you have to do is concentrate on your shot.

Creative play
Have fun with a range of easy creative modes. Re-create the distortion of a fish-eye lens, make scenes in stills or movies look like miniature scale models and more.

Instant HD movies
Making great movies using the creativity of the optical zoom is fun and easy. With one touch of a button you can effortlessly record creative, sharable HD movies (720p).

What’s in the box
Everything you need for easy, high quality shooting, simply add an SD card and carry case
  • Digital Camera IXUS 185
  • Wrist Strap WS-800
  • Battery Pack NB-11L
  • Battery Charger CB-2LFE
  • AC Cable
  • User Manual Kit



Manufacturer : CANON
Factory number : 1803C001AA
Package weight : 0.502 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 20 MP
    • Colour
    • Black
    • Accessory
    • Hand strap, battery, charger. Mains cable
  • Implementation
    • Picture size
    • 5152 x 3864 pixels
    • Optical zoom
    • 8
    • Light sensitivity
    • Auto/manual ISO 100 - 1600
    • Shutter speed
    • 15 … 1/2000
    • Removable media
    • SD, SDHC, SDXC
    • Sensor Typ
    • 1x 2.3-inch type CCD
    • Flash
    • Yes
    • Movie Clips
    • 720p
    • Type of battery
    • NB-11L/NB-11LH
  • Electrical values
    • Digital zoom factor
    • 4
  • Display
    • Screen Resolution
    • 6.8
  • Measures
    • Width
    • 95.2 mm
    • Depth
    • 22.1 mm
    • Height
    • 54.3 mm
  • Weights
    • Weight
    • 126 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual
reichelt printfooter