New here? Register now!
Forgot password?

ST SPDIF2AA Digital Audio Converter, Coax Socket + Toslink Socket to RCA

Item-No.: ST SPDIF2AA

 €

49,95

add to list
Article successfully added to the list

Description

ST SPDIF2AA

  • accepts Digital Coax or Toslink digital audio input
  • outputs analog L/R RCA stereo analog audio
  • compact form factor
  • easy to install and use
  • 24-bit S/PDIF incoming bit stream

Convert a Digital Coax or Toslink Signal to Stereo RCA Audio
The SPDIF2AA Toslink/Optical SPDIF to RCA Audio Converter lets you convert a 2-channel Digital Coaxial or Toslink/Optical SPDIF input signal into an RCA analog stereo output.

Perfect for home and professional audio applications, this SPDIF to RCA audio converter saves the cost of upgrading equipment for compatible connections, and offers separate Digital Coax and Toslink inputs for dual-function conversion.

The small form factor design makes it suitable for installation into virtually any location, regardless of space constraints, while still providing a lossless audio signal. Plus, the digital coaxial or Toslink to RCA converter supports plug-and-play installation, saving you time and hassle.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Digital audio converter
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • Socket/socket
  • Interfaces
    • Connection entry
    • Digital audio converter
    • Connection discharge
    • RCA coupling (SPDIF)
  • Measures
    • Width
    • 42 mm
    • Height
    • 27 mm
    • Depth
    • 52 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • SPDIF2AA
    • Package weight
    • 0.357 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030832304
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Digital audio converter
    • Technology
    • Optical transfer/optical fibre technology
    • Assembly
    • Socket/socket
  • Interfaces
    • Connection entry
    • Digital audio converter
    • Connection discharge
    • RCA coupling (SPDIF)
  • Measures
    • Width
    • 42 mm
    • Height
    • 27 mm
    • Depth
    • 52 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • STARTECH.COM
    • Factory number
    • SPDIF2AA
    • Package weight
    • 0.357 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0065030832304