0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MLI 21000030 :: Diffuser luminaire, 18 W, 1600 lm, 4000 K, white


MLI 21000030

  • Product Description
  • Technical information
  • General
    • Type
    • Diffuser luminaire
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 18 W
    • Light current
    • 1600 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
  • Lamp properties
    • Length
    • 1250 mm
  • Implementation
    • Material
    • Plastic
    • Colour
    • White
    • Color temperature
    • Neutral white
  • Measures
    • Length
    • 1250 mm
    • Height
    • 53 mm
    • Depth
    • 35 mm
  • Other
    • Protection Class
    • II
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 18 kWh/1.000 h
    • Switching Cycles
    • 100000
    • lumens per watt
    • 88 lm/W
    • Light flux maintenance
    • 1120 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
Basic lighting for cellars, workshops and outdoor areas, IP65

  • Lights up immediately with no flickering
  • Protected against dust and water jets
  • Robust plastic housing



Manufacturer : MÜLLER LICHT
Factory number : 2100030
Package weight : 0.365 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diffuser luminaire
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 18 W
    • Light current
    • 1600 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
  • Lamp properties
    • Length
    • 1250 mm
  • Implementation
    • Material
    • Plastic
    • Colour
    • White
    • Color temperature
    • Neutral white
  • Measures
    • Length
    • 1250 mm
    • Height
    • 53 mm
    • Depth
    • 35 mm
  • Other
    • Protection Class
    • II
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 18 kWh/1.000 h
    • Switching Cycles
    • 100000
    • lumens per watt
    • 88 lm/W
    • Light flux maintenance
    • 1120 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
Datasheet/manual
reichelt printfooter