0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SONY ICD-PX240 :: Dictation machine, 4 GB memory, up to 32 hours

Item-No.: SONY ICD-PX240
Colour:

 €52,90




SONY ICD-PX240

  • Product Description
  • Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
    • Colour
    • Anthracite
  • Implementation
    • Memory
    • 4 GB
    • power supply
    • 2x AAA
  • Display
    • Display
    • Yes
  • Measures
    • Width
    • 38.5 mm
    • Height
    • 115.2 mm
    • Depth
    • 21.3 mm
Record voice memos, interviews, lectures and more

  • Record MP3 audio and play it back through the 300-mW speaker
  • Long battery life for up to 32 hours of recording time (MP3 format at 8 Kbit/s)
  • 4 GB memory for storage of up to 1043 hours (MP3 format at 8 Kbit/s)
  • Organise, protect and delete files and folders
  • Powered by 2x AAA batteries (included in delivery)



Manufacturer : SONY
Factory number : ICDPX240.CE7
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dictaphone
    • Technology
    • Digital
    • Colour
    • Anthracite
  • Implementation
    • Memory
    • 4 GB
    • power supply
    • 2x AAA
  • Display
    • Display
    • Yes
  • Measures
    • Width
    • 38.5 mm
    • Height
    • 115.2 mm
    • Depth
    • 21.3 mm
Datasheet/manual
reichelt printfooter