0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBO SENS THD :: Development boards - Temperatur-, Feuchtigkeits- und Drucksensor


Adafruit 2652

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Accessories
    • Type
    • Sensor
    • Design
    • Temperatur, Feuchtigkeit & Druck
Temperature, Humidity, and Pressure Sensor


  • humidity measurement with ±3% accuracy
  • air pressure measurement with ±1 hPa absolute accuracy
  • temperature measurement with ±1.0°C accuracy
  • Dimensions: 18 x 19 x 3 mm



Manufacturer : ADAFRUIT
Factory number : 2652
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Accessories
    • Type
    • Sensor
    • Design
    • Temperatur, Feuchtigkeit & Druck
Datasheet/manual
reichelt printfooter