0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBO LED NP8 2 :: Development boards - NeoPixel stick with 8 WS2812 5050 RGB LEDs


DEBO LED NP8 2

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Accessories
    • Type
    • LED
    • Design
    • NeoPixel
  • Lamp properties
    • Length
    • 56 mm
This small, intelligent RGB LED stick with 8 WS2812 LEDs can be controlled with a microcontroller, such as an Arduino. Multiple sticks can be connected to one another.

Technical data
• Operating voltage: 4 - 7 V
• LED dimensions: 5 x 5 x 1.5 mm
• Dimensions: 56 x 10.5 x 3.15 mm

Note: Compatible with the Adafruit NeoPixel Library: https://github.com/adafruit/Adafruit_NeoPixel



Package weight : 0.003 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Accessories
    • Type
    • LED
    • Design
    • NeoPixel
  • Lamp properties
    • Length
    • 56 mm
Datasheet/manual
reichelt printfooter