0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADA FB 32U4 BP Development boards - Adafruit Feather 32u4 Basic Proto

Item-No.: ADA FB 32U4 BP
 €20,80

Information

Adafruit 2771

The Adafruit Feather are a complete line of development boards from Adafruit that are both standalone and stackable. They're able to be powered by lipo batteries for on-the-go use or by their micro-USB plugs for stationary projects. Feathers are flexible, portable, and as light as their namesake.


  • ATmega32u4 @ 8 MHz with 3.3 V logic/power
  • 3.3 V regulator with 500 mA peak current output
  • USB native support, comes with USB bootloader and serial port debugging
  • 20x GPIO
  • Hardware Serial, hardware I2C, hardware SPI support
  • 8x PWM pins
  • 10x analog inputs (one is used to measure the battery voltage)
  • Built in 100mA lipoly charger with charging status indicator LED
  • red LED for general purpose blinking
  • 4 mounting holes
  • Reset button
  • 51 x 23 x 8 mm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Adafruit
    • Category
    • Board
    • Design
    • Standard
    • Model
    • Fether
    • Clock
    • 8 MHz
    • Bit
    • 8
    • SD card
    • No
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2.5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 3.3 V
  • Interfaces
    • Digital I/O pins
    • 13
    • with PWM
    • 7
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth®
    • No
  • External I/O Ports
    • WLAN
    • No
  • Manufacturer specifications
    • Manufacturer
    • ADAFRUIT
    • Factory number
    • 2771
    • Package weight
    • 0.007 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002354501

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Adafruit
    • Category
    • Board
    • Design
    • Standard
    • Model
    • Fether
    • Clock
    • 8 MHz
    • Bit
    • 8
    • SD card
    • No
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2.5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 3.3 V
  • Interfaces
    • Digital I/O pins
    • 13
    • with PWM
    • 7
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth®
    • No
  • External I/O Ports
    • WLAN
    • No
  • Manufacturer specifications
    • Manufacturer
    • ADAFRUIT
    • Factory number
    • 2771
    • Package weight
    • 0.007 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002354501

reichelt printfooter