0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBO JT ESP8266 Developer boards - NodeMCU ESP8266 Wi-Fi module

Item-No.: DEBO JT ESP8266
 €8,99

Information

DEBO JT ESP8266

This Wi-Fi module, which is based on the ESP8266, is compatible with every open source platform, such as Raspberry, Arduino, Banana Pi and CubieBoard, and is equipped with a range of useful functions.

Specifications
  • Processor: Tensilica LX106
  • Clock speed: 80 - 160 MHz
  • Internal memory: 64 KB
  • Data memory: 96 KB
  • Wireless standard: 802.11 b/g/n
  • Frequency: 2.4 GHz
  • Data interfaces: UART/I2C/PWM/GPIO
  • Operating voltage: 3.0 - 3.6 V (can be operated via 5-V microUSB)
  • Working current: 80 mA
  • Operating temperature: -40 to 125°C
  • Dimensions: 49,3 x 26,3 x 13 mm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Interface
    • Category
    • Equipment
    • Design
    • WiFi
    • Model
    • ESP8266
    • Clock
    • 160 MHz
    • Bit
    • 32
    • SD card
    • No
  • Implementation
    • Microcontrol
    • Tensilica LX106
    • Flash
    • 96 KB
    • SRAM
    • 64 KB
    • EEPROM
    • -
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • Yes
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth®
    • No
  • External I/O Ports
    • WLAN
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • JOY-IT
    • Factory number
    • SBC-NODEMCU
    • Package weight
    • 0.009 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250236815923

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Interface
    • Category
    • Equipment
    • Design
    • WiFi
    • Model
    • ESP8266
    • Clock
    • 160 MHz
    • Bit
    • 32
    • SD card
    • No
  • Implementation
    • Microcontrol
    • Tensilica LX106
    • Flash
    • 96 KB
    • SRAM
    • 64 KB
    • EEPROM
    • -
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • Yes
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth®
    • No
  • External I/O Ports
    • WLAN
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • JOY-IT
    • Factory number
    • SBC-NODEMCU
    • Package weight
    • 0.009 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250236815923

reichelt printfooter