0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBO TAST 4X3 :: Developer boards - membrane keyboard, 4 x 3 digits


DEBO TAST 4X3

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Accessories
    • Type
    • Control
    • Design
    • Keyboard
Universal 4 x 3 membrane keyboard with the numbers 0 - 9 and the characters * and #.

Technical data
  • 4 x 3 = 12 buttons
  • 7-pin connector with 2.54-mm pitch
  • Adhesive backing on the rear for easy mounting
  • Dimensions: 70 x 77 x 1 mm
  • Length of cable and connector: 88 mm



Manufacturer : SERTRONICS
Factory number : SM4X3
Package weight : 0.007 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Accessories
    • Type
    • Control
    • Design
    • Keyboard
Datasheet/manual
reichelt printfooter