0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBO RELAIS 2CH :: Developer board - relay module, 2-channel, 5 V


DEBO RELAIS 2CH

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Accessories
    • Type
    • Control
    • Design
    • Relay
With this 2-channel relay module, large loads can easily be controlled/switched with 5 V of a microcontroller, for example Raspberry Pi, Arduino etc. All connections are accessible via screw terminals and can therefore be easily connected, for example with Dupont cables, to a Raspberry Pi or the like. Using the definable switching level, switching can be performed with either a high or a low level.


Features
• 2-channel relay module, 5 V
• Each relay requires 15 - 20 mA for switching
• Equipped with heavy-duty relays (switching power AC: max. 250 V/10 A, DC: max. 30 V/10 A DC)
• Relay type: toggle switch
• Can be switched with high as well as low level - each channel can be defined via a jumper
• Can be controlled directly with a microcontroller (Raspberry Pi, Arduino, 8051, AVR, PIC, DSP, ARM, ARM, MSP430, TTL logic)
• All contacts are accessible via screw terminals
• LEDs for indication of the relay status
• Dimensions: 50 x 41 x 19 mm



Manufacturer : SERTRONICS
Factory number : HLRELM-2
Package weight : 0.026 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Accessories
    • Type
    • Control
    • Design
    • Relay
Datasheet/manual
reichelt printfooter