0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDS320REF :: Desktop hard drive, 320 GB, SATA

SAVE40%
Item-No.: HDS320REF
 €29,95
 €17,95




HDS320REF

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 320 GB
  • General
    • Usage
    • Refurbished
    • Model
    • Various
    • Mounting form
    • 8.9 cm (3.5”)
  • Other
    • Specification
    • Refurbished without manufacturer warranty
Seagate/Maxtor/WD hard drive, 320 GB, with SATA interface

• Factory remanufactured hard disks with 24-month warranty
• 320 GB



Package weight : 0.409 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 320 GB
  • General
    • Usage
    • Refurbished
    • Model
    • Various
    • Mounting form
    • 8.9 cm (3.5”)
  • Other
    • Specification
    • Refurbished without manufacturer warranty
Datasheet/manual
reichelt printfooter