0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0182 :: Desktop charger for wireless charging


LOGILINK PA0182

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless Ladegerät
    • Colour
    • schwarz
  • Electrical values
    • Current
    • 3.0
  • Implementation
    • power supply
    • 12 V
  • Interfaces
    • Connection discharge
    • 2x USB-A Buchse / 3x kabellos, Induktion
    • Connection entry
    • micro USB
The desktop charger for wireless charging from LogiLink allows charging via induction, as well as USB interface. Now you do not have to worry about annoying cables and various connectors of all different devices anymore! Simply place your induction-capable mobile device onto one of the charging stations and the charging begins. If one of your devices does not support induction, you can still charge it via the regular USB ports.

  • Wireless charging function, as well as 2x USB ports for charging regular devices
  • Charge Qi-compatible devices. In this way you do not need to plug your device in to a wall charger or USB port.
  • 3x built-in charging stations
  • 3x 5W, total 15W wireless output
  • 2x USB output, max 5V/2.1A
  • Additional charging option via USB port
  • You are still able to use your device while charging; thus you can answer a call without having to unplug it
  • LED charging indication



Manufacturer : LOGILINK
Factory number : PA0182
Package weight : 0.341 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless Ladegerät
    • Colour
    • schwarz
  • Electrical values
    • Current
    • 3.0
  • Implementation
    • power supply
    • 12 V
  • Interfaces
    • Connection discharge
    • 2x USB-A Buchse / 3x kabellos, Induktion
    • Connection entry
    • micro USB
Datasheet/manual
reichelt printfooter