0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62991 :: Delock Adapter USB Type-C male > HDMI female 4K

Item-No.: DELOCK 62991
 €50,50




DELOCK 62991

  • Product Description
  • Technical information
  • General
    • Input
    • USB-C plug
    • Output
    • USB 3.1-A Buchse, USB-C Buchse
    • Type
    • USB adapter
    • Design
    • Multi-port adapter
    • Resolution
    • bis zu 3840 x 2160
    • Colour
    • Black
    • Assembly
    • DP Alt Mode
  • Interfaces
    • Output graphic
    • HDMI socket
  • Measures
    • Cable length
    • 0.20 m
This adapter by Delock is suitable for the connection of a HDMI monitor to a computer with USB-C™ interface and Displayport alternate mode support. Thus, the adapter can be connected to different laptops like MacBook, Chromebook and similar. In addition, the adapter can also be operated on a Thunderbolt™ 3 interface. Additional the adapter has a USB 3.1 Type-A port and a USB-C™ port. The USB-C™ port can be used for power supply of the output device or to transfer data in USB 2.0 speed. Different USB devices such as docking stations, card reader, external enclosure etc. can be connected.
Specification
• Connectors:
1 x SuperSpeed USB (USB 3.1 Gen 1) USB Type-C™ male >
1 x HDMI-A 19 pin female
1 x SuperSpeed USB (USB 3.1 Gen 1) Type-A female
1 x USB Type-C™ 2.0 Power Delivery female (optional for power supply)
• Chipset: VIA VL101 + VL813 + Parade PS176
• Displayport 1.2 and High Speed HDMI with Ethernet (HEC) specification
• Resolution up to 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
• Transmission of audio and video signals
• Supports 3D displays
• Supports HDCP 1.3
• USB bus powered
• Plug & Play
• Gold-plated connectors
• 1 x ferrite core
• Cable length without connectors: ca. 20 cm
• Colour: grey
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Windows 10 Mobile, Linux ex Kernel 4.3 / Kernel 4.9, Mac ex OS 10.12.5
• PC or laptop with a free USB Type-C™ port and Displayport alternate mode or
• PC or laptop with a free Thunderbolt™ 3 port
Package content
• USB-C™ to HDMI Adapter + USB Type-A
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62991
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Input
    • USB-C plug
    • Output
    • USB 3.1-A Buchse, USB-C Buchse
    • Type
    • USB adapter
    • Design
    • Multi-port adapter
    • Resolution
    • bis zu 3840 x 2160
    • Colour
    • Black
    • Assembly
    • DP Alt Mode
  • Interfaces
    • Output graphic
    • HDMI socket
  • Measures
    • Cable length
    • 0.20 m
reichelt printfooter