New here? Register now!
Forgot password?

DELOCK 63909 Delock Adapter Mini PCIe > M.2 Key E slot

Item-No.: DELOCK 63909

 €

27,19

add to list
Article successfully added to the list

Description

DELOCK 63909

This Adapter by Delock enables the connection of an M.2 module in 2242, 2230, 3042 or 3030 format. The adapter can be installed into the system through a Mini PCIe interface. Through the predetermined breaking point, the length can be shortened from full size to half size.
Specification
• Connectors:
1 x Mini PCIe male >
1 x 67 pin M.2 key E slot
• Interface: USB 2.0 / PCIe
• Form factor: Mini PCIe full size / half size
• Supports M.2 modules in format 2242, 2230, 3042 and 3030 with key E or key A+E based on USB / PCIe
• Maximum height of the components on the module: 1.5 mm, application of double-sided assembled modules supported
• Dimensions (LxW): ca. 54 x 30 mm
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Linux ex Kernel 3.2 / Kernel 4.x.x
• Motherboard with a free Mini PCIe slot with a USB / PCIe interface
Package content
• Adapter
• Screws
• User manual
Package
• Retail Box




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Mini PCI Express > M.2 Key E
  • Measures
    • Length
    • 54 mm
    • Width
    • 30 mm
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 63909
    • Package weight
    • 0.058 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619639090
Datasheets

Technical Details

  • General
    • Type
    • Mini PCI Express > M.2 Key E
  • Measures
    • Length
    • 54 mm
    • Width
    • 30 mm
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 63909
    • Package weight
    • 0.058 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619639090