0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DPA M CLE RJ45B DEHNpatch surge protection with 2 RJ45 sockets

Item-No.: DPA M CLE RJ45B
 €99,95

Information

DPA M CLE RJ45B 48

DPA M CLE RJ45B 48, DEHNpatch surge protection with 2 RJ45 sockets

Universal arrester for Industrial Ethernet, Power over Ethernet (IEEE 802.3-compliant up to PoE++/4PPoE) and similar applications in structured cabling systems in accordance with class E up to 250 MHz. Protection of all wire pairs by means of powerful gas discharge arresters and one adapted filter matrix per pair of wires. Fully shielded adapter version with sockets for DIN rail mounting.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Installation
    • Verteilerschrank
    • Protection class
    • IP10
  • General
    • Material
    • Zinkdruckguss
    • Design
    • RJ45
    • Colour
    • blank
    • Technology
    • Überspannungsschutz-Ableiter
  • Electrical values
    • Nominal current
    • 1 A
    • Constant voltage max.
    • 57 V
  • Power supply
    • Mains voltage input
    • 34 V AC
    • Low-voltage input
    • 48
  • Specials
    • Operating temperature
    • -40 - +80 °C
  • Features
    • Child safety lock
    • nein
  • Certification marks
    • Testing standards
    • IEC 61643-21 / EN 61643-21
  • Measures
    • Height
    • 75 mm
    • Width
    • 19 mm
    • Depth
    • 29 mm
  • Weights
    • Weight
    • 0.123 kg
  • Manufacturer specifications
    • Manufacturer
    • DEHN+SÖHNE
    • Factory number
    • 929121
    • Package weight
    • 0.115 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4013364118935

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • Installation
    • Verteilerschrank
    • Protection class
    • IP10
  • General
    • Material
    • Zinkdruckguss
    • Design
    • RJ45
    • Colour
    • blank
    • Technology
    • Überspannungsschutz-Ableiter
  • Electrical values
    • Nominal current
    • 1 A
    • Constant voltage max.
    • 57 V
  • Power supply
    • Mains voltage input
    • 34 V AC
    • Low-voltage input
    • 48
  • Specials
    • Operating temperature
    • -40 - +80 °C
  • Features
    • Child safety lock
    • nein
  • Certification marks
    • Testing standards
    • IEC 61643-21 / EN 61643-21
  • Measures
    • Height
    • 75 mm
    • Width
    • 19 mm
    • Depth
    • 29 mm
  • Weights
    • Weight
    • 0.123 kg
  • Manufacturer specifications
    • Manufacturer
    • DEHN+SÖHNE
    • Factory number
    • 929121
    • Package weight
    • 0.115 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4013364118935

reichelt printfooter