New here? Register now!
Forgot password?

GIGASET E370SG DECT telephone, 1 handset with base station

Bargain Item!
Limited amount available.
Item-No.: GIGASET E370SG

 €

46,00

add to list
Article successfully added to the list

Description

Gigaset E370 silber/grau

The multi-generational telephone

  • Large TFT colour display (58 mm/2.2'')
  • SOS function via function key (4 numbers)
  • Amplifier function for extra-loud in-call volume
  • Two acoustic profiles for optimum sound (high/low frequency)
  • Extra-large display in dial mode and in the address book
  • Zoom function for display text
  • Easy operation thanks to large illuminated individual buttons on the handset
  • Room monitoring (baby monitor) with intercom function
  • Direct dial function: Dial a phone number by pressing any key
  • Address book for up to 200 contacts with 3 phone numbers per contact
  • Flexible placement of the handset and charging cradle thanks to separate base station




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Cordless phone
    • Answering machine
    • No
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
    • Colour
    • Silver/grey
  • Display
    • Screen Resolution
    • 5.10
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • 20 Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • 200
    • Ring tones
    • 18 Melodien
    • Talk time (max.)
    • 17 h
    • StandBy time (max.)
    • 320 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 168 mm
    • Width
    • 48 mm
    • Height
    • 22 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/17
    • Power supply, on device
    • Plug housing
  • Manufacturer specifications
    • Manufacturer
    • GIGASET COMMUNICATIONS
    • Factory number
    • S30852-H2815-B103
    • Package weight
    • 0.627 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250366855868
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Cordless phone
    • Answering machine
    • No
    • Technology
    • Analogue port
    • Design
    • Base with charging cradle, 1 handset
    • Colour
    • Silver/grey
  • Display
    • Screen Resolution
    • 5.10
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • 20 Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • 200
    • Ring tones
    • 18 Melodien
    • Talk time (max.)
    • 17 h
    • StandBy time (max.)
    • 320 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 168 mm
    • Width
    • 48 mm
    • Height
    • 22 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/17
    • Power supply, on device
    • Plug housing
  • Manufacturer specifications
    • Manufacturer
    • GIGASET COMMUNICATIONS
    • Factory number
    • S30852-H2815-B103
    • Package weight
    • 0.627 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250366855868